• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MDR-100-12 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

12 V DC

Input voltage (max.)

264 V AC

Max. output current

7.5 A

Output current (max.) - rounded

7.5 A

90 W

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 55.00 x 90.00 x 100.00 mm

Weight

420.00 g

Output voltage (max.)

12 V DC

Manufacturer part #

MDR-100-12

Content

1 pc(s)

Width

90.00 mm

Height

100.00 mm

Length

55.00 mm

Type

MDR-100-12

No. of inputs

1 x

Output current (details)

7.5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293359 MEAN WELL MDR-100-12 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1293359 MEAN WELL MDR-100-12 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)

Information

Information 1293359 MEAN WELL MDR-100-12 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1293359 MEAN WELL MDR-100-12 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)

Description

Direct assembly on DIN Rail · Enclosed case, Touch-guard screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Power-on LED display · Low no load power consumption · DC OK relay contact ·

Features

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • LED display for power-on
  • Low idle power
  • DC-OK relay output

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.30*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)