
Highlights & Details
Din Rail Power Supply 5 V DC 3 A 15 W
- Input voltage range: 90-264 V AC or 127-370 V DC
- Output voltage (nominal): 5 V DC
- Max. output current: 3 A
- Power: 15 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- Fuse: T3.15A/L250V
- Max. connected products per circuit breaker: 98x Type C16, 196x Type D16
- MTBF: 900 K hrs min, MIL-HDBK-217F (25 °C)
- Connection: Screw DIN terminal
- I/P and O/P: 2-pin screw DIN terminal
- No. of outputs: 1 Output
- Protection type: Shut off O/P voltage, re-power on to recover
- Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC
- Type
Step-shape
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Input voltage
90-264 V AC or 127-370 V DC
- Input voltage (max.)
264 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
15 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
5 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 35 x 58 x 90 mm
- Weight
120 g
- Output voltage (max.)
5.5 V DC
- Output voltage (min.)
4.5 V DC
- Manufacturer part #
TC-13713368
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
58 mm
- Height
90 mm
- Length
35 mm
- Type
TC-YSD30S-0503000
- Consumption (standby)
0.3 W
- Efficiency
82 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3428342 TRU COMPONENTS TC-13713368 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 5 V DC 3 A 15 W No. of outputs:1 x Content
User & Safety Instructions
User & Safety Instructions 3428342 TRU COMPONENTS TC-13713368 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 5 V DC 3 A 15 W No. of outputs:1 x Content
Description
Features
- Isolation Class II
- Ultra-slim steps shape
- Class 2 power unit
- Universal AC input/Full range
- Protection features: Short circuit/Overload/Over voltage
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
- Cools by free air convection
- Adjustable DC output voltage
- LED power indicator
- Suitable for building automation and control of household appliances
Scope of delivery
- DIN rail power supply
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98*
















































