• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP13342BA20 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens 6EP13342BA20 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

  • 24 V DC / 10 A
  • 240 W
  • Input 1-phase
  • Input voltage range 85-123/170-264 V/AC
  • Connections (components): screw terminal
  • Network harmonic wave limiting according to EN61000-3-2
  • This text is machine translated.

Technical specifications

  • IP20
Nominal input voltage

115 V/AC

230 V/AC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage

85 - 123 Vac, 170 - 264 V AC

Input voltage (max.)

264 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 70 x 125 x 125 mm

Weight

0.8 kg

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

45 °C

Manufacturer part #

6EP13342BA20

Content

1 pc(s)

PSU features

ATEX certificate

Width

70 mm

Height

125 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

SITOP PSU100S 24 V/10 A

Depth

125 mm

240 W

Connections

Screw terminals

Output current (details)

10 A

70

125 mm

120 mm

225 mm

70 mm

TRUE

AC

Screw connection

TRUE

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513430 Siemens 6EP13342BA20 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 513430 Siemens 6EP13342BA20 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

One third smaller, but even more power: The smart SITOP is one of the slimmest DIN rail power supplies and convinces with its outstanding overload behavior. Even high loads can be switched without problems. Outputs ranging from 120% long-term power supplies to make it the most reliable of its kind. Numerous certifications to facilitate the universal and worldwide use and use in hazardous areas
The advantages at a glance:
· It is rounded off with diverse capacity from 60 - 960 W for multipurpose use
· Compact design of 32.5 to 150 mm width for small mounting surfaces
· Simple DIN rail mounting
· Extra Power: 150% of rated power for 5 seconds as a reliable overload protection - for easy switching of DC / DC converters, motors and loads with high inrush
· · Increased power due to continuous 120% of the nominal power up to 45º
· · Increased adjustment range of the output voltage up to 28 V, easily accessible with potentiometer from the front
· · Parallel connection possible for increased power
· · A wide range of certifications according to UL, CSA, GL (German Lloyd) and ATEX directives (Atmosphère Explosible)
· Combine with SITOP Add-ons: Redundancy module, DC-USV Module and Selectivity module
· · Input voltage: 120 V (85 - 132 V) / 230 V (170 - 264 V)
· All devices with mains harmonic limitation as per EN 61000-3-2 except 6EP1332-2BA10, 6EP1333-2AA01 and 6EP1334-2AA01

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 419.98*

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)