• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP1333-2BA01 Rail mounted PSU (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)

1/5
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens 6EP1333-2BA01 Rail mounted PSU (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)

  • Network harmonic wave limiting according to EN61000-3-2

Technical specifications

Nominal input voltage

AC 100 V - 240 V

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Output voltage

24 V DC

Input voltage

85 - 123 Vac, 170 - 264 V AC

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Output voltage (max.)

28 V

Operating temperature (max.)

45 °C

Manufacturer part #

6EP1333-2BA01

Content

1 pc(s)

PSU features

Surge protection

Height

125 mm

Type

ITOP smart

Depth

125 mm

120 W

Connections

Screw terminals

Output rating

120 W

Output current (details)

5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 511068 Siemens 6EP1333-2BA01 Rail mounted PSU (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 511068 Siemens 6EP1333-2BA01 Rail mounted PSU (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 511068 Siemens 6EP1333-2BA01 Rail mounted PSU (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)

Description

One third smaller, but even more power: The smart SITOP is one of the slimmest DIN rail power supplies and convinces with its outstanding overload behavior. Even high loads can be switched without problems. Outputs ranging from 120% long-term power supplies to make it the most reliable of its kind. Numerous certifications to facilitate the universal and worldwide use and use in hazardous areas
The advantages at a glance:
· It is rounded off with diverse capacity from 60 - 960 W for multipurpose use
· Compact design of 32.5 to 150 mm width for small mounting surfaces
· Simple DIN rail mounting
· Extra Power: 150% of rated power for 5 seconds as a reliable overload protection - for easy switching of DC / DC converters, motors and loads with high inrush
· · Increased power due to continuous 120% of the nominal power up to 45º
· · Increased adjustment range of the output voltage up to 28 V, easily accessible with potentiometer from the front
· · Parallel connection possible for increased power
· · A wide range of certifications according to UL, CSA, GL (German Lloyd) and ATEX directives (Atmosphère Explosible)
· Combine with SITOP Add-ons: Redundancy module, DC-USV Module and Selectivity module
· · Input voltage: 120 V (85 - 132 V) / 230 V (170 - 264 V)
· All devices with mains harmonic limitation as per EN 61000-3-2 except 6EP1332-2BA10, 6EP1333-2AA01 and 6EP1334-2AA01

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.