
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
JUMPER 3-POLE FOR IPO TERMINALS 150 MM2
- Choice of eight or four load feeders per module
- Safely detect overload or short circuit in the 24 V circuit
- Diagnostics via composite signaling contact or single-channel message
- Sequential connection of the feeders is possible to reduce the inrush current
- Reliable switching off in case of overload, independant of cable lengths and cross-sections
- Evaluation via free SIMATIC S7 function blocks for modules with single-channel message
- Variants with variably adjustable response threshold from 0.5 to 3 A, 2 to 10 A or 3 to 10 A.
Technical specifications
- Mounting type: on standard profile rail EN 60715 35x7.5/15 snaps
- Design of the Electrical Connection: screw terminals.
- Type
6EP1961-2BA51
- Product type
Selectivity module
- No. of relay outputs
1
- Operating voltage
24 V
- Dim
(L x W) 72 mm x 72 mm
- Weight
170 g
- Width
72 mm
- Length
72 mm
72
80 mm
72 mm
FALSE
FALSE
TRUE
TRUE
Screw connection
5 s
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745099 Siemens 6EP1961-2BA51 6EP19612BA51 Selectivity module No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1745099 Siemens 6EP1961-2BA51 6EP19612BA51 Selectivity module No. of relay outputs: 1
Description
combs 3pol for IPO terminal block 150 mm2



























