• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP UPS501S 5 kW Expansion Compatible with Siemens

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expansion module SITOP UPS501S 5 kW

  • Extending the buffer time up to 5 kW
  • Up to 3 expansion modules can be connected parallely.

Technical specifications

Product type

Expansion

Dim

(W x H x D) 70 x 125 x 125 mm

Weight

700 g

Compatible with

Siemens

Width

70 mm

Height

125 mm

Depth

125 mm

Connections

Screw terminals

70

125 mm

125 mm

0.7 kg/m

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513068 Siemens SITOP UPS501S 5 kW Expansion Compatible with Siemens

User & Safety Instructions

User & Safety Instructions 513068 Siemens SITOP UPS501S 5 kW Expansion Compatible with Siemens

Description

Expansion module for the UPS500S series for extending the buffer time. Up to 3 pieces can be switched parallely with a basic unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,024.00*

What kind of Mains Adapter Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)