
Highlights & Details
TRU COMPONENTS TC-YSDW480-24 Hutschienen-Netzteil (DIN-Rail) 24 V DC 20 A 480 W
- Input voltage range: 200 - 500 V AC
- Output voltage (nominal): 24 V DC
- Max. output current: 20 A
- Power: 480 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- MTBF: >700,000 h (Telcordia SR-332 / Bellcore)
- Connection: Screw DIN Terminal
- Input: 3 poles, Output: 6 poles
- Number of output: 1x
- Protection: Output voltage shutdown, recovers upon re-power
- Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC, O/P-DC OK: 0.5 kV AC (1 minute)
- Type
Wide input type
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
200 V AC
- Input voltage
200 - 500 V AC
- Input voltage (max.)
500 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Dim
(L x W x H) 129 x 85.5 x 125 mm
- Weight
1.7 kg
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-30 °C
- Manufacturer part #
TC-14556832
- Content
1 pc(s)
- Width
85.5 mm
- Height
125 mm
- Length
129 mm
- Type
TC-YSDW480-24
- Consumption (standby)
7 W
- Efficiency
93 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3639208 TRU COMPONENTS TC-14556832 Rail mounted PSU (DIN) Consumption (standby) 7 W 24 V DC 20 A 480 W No. of outputs:1 x Conten
User & Safety Instructions
User & Safety Instructions 3639208 TRU COMPONENTS TC-14556832 Rail mounted PSU (DIN) Consumption (standby) 7 W 24 V DC 20 A 480 W No. of outputs:1 x Conten
Description
Features
- Built-in constant current limiting circuit
- DC output voltage adjustable
- Built-in DC OK relay contact
- Protection: Short circuit, overload, over voltage, over temperature
Scope of delivery
- DIN rail power supply
- User manual





























