• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS CT10.241 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PULS CT10.241 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

  • 28 V DC/ 10 A
  • 240 W
  • Input3 -phase
  • Input voltage range 323 - 552 V AC
  • Connection (components): Screw terminal

Technical specifications

Nominal input voltage

400 V/AC

Type

DIN rail power supply

Product type

Rail mounted PSU (DIN)

Min. input voltage

380 V AC

Output voltage

24 V DC

Input voltage

323 - 552 V AC

Input voltage (max.)

480 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 62 x 124 x 117 mm

Weight

750 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

CT10.241

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

62 mm

Height

124 mm

Max. temperature

+70 °C

Type

DIMENSION CT10.241

Depth

117 mm

240 W

Connections

Screw terminal

Output current (details)

10 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512793 PULS CT10.241 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions 512793 PULS CT10.241 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

The PULS DIMENSION CT10.241 is a cost-efficient power supply with no compromises in quality, reliability, size, and power reserves.

Features

  • Two- or three phase input
  • AC / DC wide input range
  • 20% power reserve (power boost)
  • Adjustable output voltage
  • Active Switching current limiting
  • Full output of -25 till +60 °C
  • Large screw terminals

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 748.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)