• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS YR40.242 Rail mounted redundancy (DIN) 40 A No. of outputs: 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

YR40.242; 12-28V DC-input, 24V, 40A

  • Mosfet redundancy module
  • Two 20A inputs, one 40A output
  • Not suitable for QT20, QTD20, SilverLine
  • Output short-circuit current max. 26A allowed
  • Minimal power losses and low voltage drop thanks to MOSFET technology
  • Full output current between -40 and +60°C

Technical specifications

Product type

Rail mounted redundancy (DIN)

Min. input voltage

12 V DC

Input voltage (max.)

28 V DC

Max. output current

40 A

Output current (max.) - rounded

40 A

No. of outputs

1 x

Output voltage (min.)

12 V DC

Output voltage (max.)

28 V DC

Connection

Spring-loaded terminal

Dim

(W x H x D) 36 x 124 x 127 mm

Weight

280 g

Manufacturer part #

YR40.242

Width

36 mm

Height

124 mm

Max. temperature

+60 °C

Min. temperature

-40 °C

Type

DIMENSION

Depth

127 mm

Output voltage

12 - 28 V / DC

Output current (details)

40 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1169054 PULS YR40.242 Rail mounted redundancy (DIN) 40 A No. of outputs: 1 x

Datasheet 1169054 PULS YR40.242 Rail mounted redundancy (DIN) 40 A No. of outputs: 1 x

User & Safety Instructions

User & Safety Instructions 1169054 PULS YR40.242 Rail mounted redundancy (DIN) 40 A No. of outputs: 1 x

User & Safety Instructions 1169054 PULS YR40.242 Rail mounted redundancy (DIN) 40 A No. of outputs: 1 x

More interesting products

(*All information is plus legal VAT)