• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS YR2.DIODE Rail mounted redundancy (DIN) 20 A No. of outputs: 1 x

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dioden-Redundanzmodul YR2 DIODE

  • Spring-plug terminals

Technical specifications

Nominal input voltage

10 - 60 V/DC

Product type

Rail mounted redundancy (DIN)

Min. input voltage

10 V DC

Inputs

2 x 10 A

Input voltage (max.)

60 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

No. of outputs

1 x

Output voltage (min.)

10 V DC

Output voltage (max.)

60 V DC

Connection

Spring-loaded terminal

Dim

(W x H x D) 32 x 124 x 102 mm

Weight

290 g

Manufacturer part #

YR2.DIODE

Width

32 mm

Height

124 mm

Type

YR2.DIODE

Depth

102 mm

Output voltage

U in - 0.85 V DC

Output current (details)

20 A

Input voltage

10 - 60 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511337 PULS YR2.DIODE Rail mounted redundancy (DIN) 20 A No. of outputs: 1 x

Description

The module in Mini line package is suitable for building redundant power systems or for decoupling of sensitive loads

Features

  • Monitoring of DC-OK contact directly to the power supply
  • Suitable for flexible and rigid ladder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)