
Highlights & Details
PULS QS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
- 28 V DC/ 5 A
- 120 W
- Input1 -phase
- Input voltage range 88 - 264 V/AC, 85 - 360 V DC
- Connection (components): Spring-loaded terminal
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
88 - 360 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
88 - 264 V/AC, 85 - 360 V DC
- Input voltage (max.)
240 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 40 x 124 x 117 mm
- Weight
620 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
60 °C
- Manufacturer part #
QS5.241
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
40 mm
- Height
124 mm
- Max. temperature
+70 °C
- Type
DIMENSION QS5.241
- Efficiency
95 %
- Depth
117 mm
120 W
- Connections
Spring cage terminal
- Output current (details)
5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511294 PULS QS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511294 PULS QS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 511294 PULS QS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Thanks to 150% short-term peak power capability, large output capacitors, the Puls QS5.241 achieves performance above its 120 W wattage class in starting motors, charging capacitors and absorbing reverse energy.
PULS' QS5.241 DIN rail power supply can be used in nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the QS5.241's integrated output power manager, a wide range input voltage (88 - 264 V/AC, 85 - 360 V DC) and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.
PULS' quick-connect spring-clamp terminals make installation fast and safe and the QS5.241 has a large international approval package for a variety of applications.
Features
- Single phase input
- AC/DC-multi-range output
- 50% power reserve (Bonus Power ®)
- Adjustable output voltage
- DC-ok relay contact
- Efficiency up to 95%
- Active PFC
- Minimal start-up peak
- Extensive approval package
- Full power up to +60 ° C
- Spring cage terminals
Frequently Bought Together
(*All information is plus legal VAT)€ 738.97*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































