

115 V/AC
230 V/AC
88 - 187.5 V/DC
Switched Mode
Rail mounted PSU (DIN)
100 V AC
24 V DC
85 - 276 V/AC, 88 - 187.5 V DC
240 V AC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 82 x 124 x 127 mm
1200 g
28 V DC
24 V DC
60 °C
QS20.241
1 pc(s)
Adjustable voltage output
82 mm
124 mm
+70 °C
DIMENSION QS20.241
94 %
127 mm
480 W
Spring cage terminals
20 A
yes
User & Safety Instructions 512921 PULS QS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512921 PULS QS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 512921 PULS QS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
€ 852.98*
The necessary accessories are required to use the article as described.