
Number
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
14-day return policy included
Highlights & Details
DC-USV-control unit with integrated Battery UBC10. 241
- Compact
- Simple battery access
Technical specifications
- Input voltage
22.5 - 30 V DC
- Product type
UPS switching module
- No. of outputs
1 x
- Output
Spring-loaded terminal
- Input voltage (max.)
30 V DC
- Min. input voltage
22.5 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
22.5 V DC
- Dim
(W x H x D) 123 x 124 x 119 mm
- Rechargeable battery capacity (details)
5 Ah
- Connections
Spring cage terminal
- of which battery-buffered
1
- Output current (details)
10 A
- Weight
2850 g
- Width
123 mm
- Height
124 mm
- Depth
119 mm
- Interfaces
none
- Type
DIMENSION UBC10.241
- Features
Single battery storage system
- Bridging time, max load
375 s
- Output voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 511377 PULS DIMENSION UBC10.241 UBC10.241 UPS switching module
User & Safety Instructions
User & Safety Instructions 511377 PULS DIMENSION UBC10.241 UBC10.241 UPS switching module
Conformity certificate
Conformity certificate 511377 PULS DIMENSION UBC10.241 UBC10.241 UPS switching module
Security datasheet
Security datasheet 511377 PULS DIMENSION UBC10.241 UBC10.241 UPS switching module
Description
The control unit allows simple configuration of uninterrupting current supply with 24 V/DC-power supply (e.g.Puls DIMENSION-Series) The back-up battery is already installed. The UBC10.241 has diverse protection-/service- and Monitoring functions for reliable and long operation of all integrated components.
Features
- Worldwide access pack
- one integrated 12 V-Battery is enough for buffering of 24 V/DC
- Stable output voltage in buffer mode
- Adjustable buffer-time
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 458.99*
What kind of Industrial UPS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































