• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS DIMENSION UB10.241 UPS switching module

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC UPS Control Unit CONTROL UNIT UB10.241

  • Battery management
  • Battery change signal
  • 50% Power reserve

Technical specifications

Input voltage

22.5 - 30 V DC

Product type

UPS switching module

No. of outputs

1 x

Output

Spring-loaded terminal

Input voltage (max.)

30 V DC

Min. input voltage

22.5 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

22.5 V DC

Dim

(W x H x D) 49 x 124 x 117 mm

Rechargeable battery capacity (details)

3.9 - 40 Ah

Connections

Spring cage terminal

of which battery-buffered

1

Output current (details)

10 A

Weight

530 g

Width

49 mm

Height

124 mm

Depth

117 mm

Interfaces

none

Type

DIMENSION UB10.241

Features

Single battery storage system

Output voltage

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511334 PULS DIMENSION UB10.241 UPS switching module

Description

The control unit allows simple configuration of uninterrupting current supply with 24 V/DC-power supply (e.g.B. Pulse-DIMENSION series) and a UPS battery module. The UB10.241 has diverse protection-/service- and monitoring functions for reliable and long operation of all integrated components.

Features

  • Worldwide access pack
  • Only a 12 V battery for the buffering of 24 V/DC required
  • Stable output voltage in buffer mode
  • Adjustable buffer-time
  • Adjustable charge voltage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.98*

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)