• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT-UPS/ 24DC/ 24DC/10 2320225 Rail-mount UPS (DIN)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninterruptible Power Supply - QUINT-UPS

  • Generous power reserve POWER BOOST
  • Optimum use of the buffer time
  • Preventive battery monitoring
  • Fast battery charging
  • Extensive signaling and parameterization
  • SFB technology
  • Data port for data linking to the PC

Technical specifications

  • Degree of protection: IP20
  • Ambient temperature (operation): -25 bis +70 °C
Input voltage

24 V/DC

Product type

Rail-mount UPS (DIN)

Nominal power

240 W

No. of outputs

1 x

Input voltage (max.)

30 V DC

Min. input voltage

18 V DC

Output voltage (max.)

30 V DC

Output voltage (min.)

18 V DC

Dim

(W x H x D) 35 x 130 x 125 mm

Rechargeable battery capacity (details)

1.3 to 140 Ah

Connections

Pluggable screw connection

Output current (details)

10 A

Weight

0.5 kg

Width

35 mm

Height

130 mm

Depth

125 mm

Type

QUINT-UPS/ 24DC/ 24DC/10

Features

parameterisable

Bridging time, max load

10800 s

Output voltage

24 V/DC

Max. current

19 A

35

130 mm

125 mm

0.702 kg/m

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 512964 Phoenix Contact QUINT-UPS/ 24DC/ 24DC/10 2320225 Rail-mount UPS (DIN)

User & Safety Instructions

User & Safety Instructions 512964 Phoenix Contact QUINT-UPS/ 24DC/ 24DC/10 2320225 Rail-mount UPS (DIN)

Description

Uninterruptible power supply with IQ technology 24 V/5 A. Provides information regarding the charging state, remaining runtime, and service life of your rechargeable battery module at all times and thereby increases system availability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 644.00*

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)