
Number
Highlights & Details
Maintenance free lead gel rechargeable batteries
- Rechargeable battery capacity (details): 4 Ah
- Suitable for QUINT-UPS
Technical specifications
- Input voltage
24 V/DC
- Product type
Energy storage
- Input voltage (max.)
24 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Dim
(W x H x D) 85 x 191 x 110 mm
- Rechargeable battery capacity (details)
4 Ah
- Weight
4.2 kg
- Width
85 mm
- Height
191 mm
- Depth
110 mm
- Type
UPS-BAT/PB/24DC/4AH
- Bridging time, max load
1200 s
- Output voltage
24 V/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 512980 Phoenix Contact UPS-BAT/PB/24DC/4AH 1274117 Energy storage
Datasheet 512980 Phoenix Contact UPS-BAT/PB/24DC/4AH 1274117 Energy storage
User & Safety Instructions
User & Safety Instructions 512980 Phoenix Contact UPS-BAT/PB/24DC/4AH 1274117 Energy storage
Conformity certificate
Conformity certificate 512980 Phoenix Contact UPS-BAT/PB/24DC/4AH 1274117 Energy storage




