• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS DIMENSION UC10.242 UC10.242 Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buffer module DIMENSION UC10.242

  • 24 V DC/ 15 A
  • 12 KWs energy storage
  • Output (mains adapters): Spring-loaded terminal

Technical specifications

  • DC input voltage: 24 V/DC
  • Voltage in buffer operation: 22.5 V
  • Integrated Memory energy: 12 kWs
  • Product dimensions, depth: 117 mm
Product type

Energy storage

Nominal power

360 W

No. of outputs

1 x

Output

Spring-loaded terminal

Input voltage (max.)

30 V AC

Min. input voltage

18 V AC

Output voltage (max.)

24 V DC

Output voltage (min.)

22.5 V

Dim

(W x H x D) 198 x 124 x 117 mm

Rechargeable battery capacity (details)

12 kJ

Output current (details)

15 A

Weight

1720 g

Width

198 mm

Height

124 mm

Depth

117 mm

Type

DIMENSION UC10.242

Features

Capacitive energy storage

Nominal input voltage

24 V/DC

Output voltage (nominal)

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1381041 PULS DIMENSION UC10.242 UC10.242 Energy storage

User & Safety Instructions

User & Safety Instructions 1381041 PULS DIMENSION UC10.242 UC10.242 Energy storage

Description

The series DIMENSION-UC includes buffer modules, the edlc (electrical double layer capacitor", to Germany: Double-layer capacitors, commonly referred to as ultra capacitors or super capacitors), the inside the buffer module are installed. You can network failures or voltage fluctuations bridging and the 24 V DC bus for a certain time with power supply, what a secure shutdown of the system. Costly downtime and data losses can be avoided, length restarts. In the time in which the power supply sufficient voltage supplies, saves the buffer module energy in the capacitors. In the event of a fault, the mains voltage, this energy the DC bus in a regulated process again. The buffer modules are maintenance-free and have a similar life expectancy as power supplies. The capacitors do not have to be as in the case of battery-UPS systems be replaced regularly. Thanks to the large temperature range of -40°C to +60°C makes the unit for many applications. The buffer modules are available in two designs, with regard to the size of the built-in capacitors.

This text is machine translated.

Features

  • • 12 kWs DC-UPS mit with Kodensatorspeicher
  • • Service-free thanks to the use of ultra capacitors
  • • For more than 10 years typical life expectancy of the energy storage
  • • No ventilated cabinets required
  • Full output power between -40 and +60 °C
  • • Quick Connection spring-loaded terminals.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)