• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PC-0624-400-0 Redundancy module 40 A No. of outputs: 1 x

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Nominal input voltage

24 V/DC

Product type

Redundancy module

Min. input voltage

10 V DC

Input voltage (max.)

36 V DC

Max. output current

40 A

Output current (max.) - rounded

40 A

No. of outputs

1 x

Output voltage (min.)

10 V DC

Output voltage (max.)

36 V DC

Dim

(L x W x H) 126 x 42 x 127 mm

Weight

370 g

Output voltage (nominal)

24 V DC

Manufacturer part #

PC-0624-400-0

Width

42 mm

Height

127 mm

Length

126 mm

Max. temperature

70 °C

Min. temperature

-40 °C

Type

PC-0624-400-0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757960 BLOCK PC-0624-400-0 Redundancy module 40 A No. of outputs: 1 x

More interesting products

(*All information is plus legal VAT)