• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2866514 Rail mounted redundancy (DIN) 20 A No. of outputs: 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 87.99
-18 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mounted redundancy (DIN)

Min. input voltage

12 V DC

Input voltage (max.)

24 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

No. of outputs

1 x

Output voltage (min.)

12 V DC

Output voltage (max.)

24 V DC

Connection

Screw terminal

Dim

(L x W x H) 184 cm x 32 mm x 130 mm

Weight

0.37 kg

Manufacturer part #

2866514

MTBF

10000000 h

Width

32 mm

Height

130 mm

Length

184 cm

Max. temperature

70 °C

Min. temperature

-40 °C

Type

TRIO-DIODE/12-24DC/2X10/1X20

Depth

115 mm

Output voltage

0.5 V DC input

Input voltage

12 V/DC... 24 V DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 104586 Phoenix Contact 2866514 Rail mounted redundancy (DIN) 20 A No. of outputs: 1 x

User & Safety Instructions

User & Safety Instructions 104586 Phoenix Contact 2866514 Rail mounted redundancy (DIN) 20 A No. of outputs: 1 x

Description

Redundancy module with function monitoring, 12-24 V DC, 2x 10 A, 1x 20 A