• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS PIC480.241C Rail mounted PSU (DIN) 20 A 480 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 235.00
-17 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Din rail power supplies for 1-phase systems

  • Cost-effective power supplies with basic functionality and the highest quality and reliability features
  • 200-240V regional input voltage, efficiency up to 95.7%
  • Sturdy die-cast case from a high-quality, reinforced plastic
  • Exceptionally compact, only 49 mm wide
  • Full output power between -25 and +55 °C
  • Built-in DC-OK relay contacts
  • This text is machine translated.

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

200 V AC

Input voltage (max.)

240 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Phases

1

Dim

(L x W x H) 124 x 49 x 124 mm

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

55 °C

Min. operating temperature (derating)

-25 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PIC480.241C

Content

1 pc(s)

PSU features

incl. contact pins

Width

49 mm

Height

124 mm

Length

124 mm

Max. temperature

55 °C

Min. temperature

-25 °C

Type

PIANO

Efficiency

95.7 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1833924 PULS PIC480.241C Rail mounted PSU (DIN) 20 A 480 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1833924 PULS PIC480.241C Rail mounted PSU (DIN) 20 A 480 W Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)