• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HDR-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

940 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-Rail Mounting Single Output 1-phase power: 60 W

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power
  • LED display for power-on
  • Insulation category II

Technical specifications

Nominal input voltage

230 V/AC

115 V/AC

Type

Pulsed

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage

85-264 V AC

Input voltage (max.)

264 V AC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

60 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 52.5 x 54.5 x 90 mm

Weight

190 g

Output voltage (max.)

29 V DC

Output voltage (min.)

21.6 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

-30 °C

Operating temperature (min.)

-30 °C

Manufacturer part #

HDR-60-24

Content

1 pc(s)

MTBF

927600 h

PSU features

Surge protection

Width

54.5 mm

Height

90 mm

Length

52.5 mm

Max. temperature

+70 °C

Min. temperature

-30 °C

Type

HDR-60-24

Efficiency

91 %

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1894079 MEAN WELL HDR-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894079 MEAN WELL HDR-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 1894079 MEAN WELL HDR-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1894079 MEAN WELL HDR-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

The new HDR series from Meanwell is smaller and more powerful than the first generation (DR series) of DIN rail power supplies (DIN rail) in the plastic casing. 60W power supplies (HDR-60), meeting protection class II are used particularly in building automation and house control. The Meanwell HDR family features a layered plastic enclosure, an input voltage range of 85 to 264VAC (also available 277VAC), and offers 5V, 12V, 15V, 24V and 48V models.
Thanks to its slim design, the height measures only 90mm, the width 3SU (52.5mm). They can be mounted on the standard rails TS-35/7.5 as well as TS-35/15. Its properties also include low no-load consumption of <0.3W, high efficiency of up to 91% and an adjustable DC output voltage as well as a wide operating temperature range (-30 to +70 °C). There is also an LED display for operation.
The HDR-series from Meanwell complies with the European standard DIN EN43880, the regulation of the European Union for harmonic current as per EN61000-3-2 class A as well as all safety regulations according to UL60950-1, UL508 and EN61558-2-16.

This text is machine translated.

Features

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power
  • LED display for power-on
  • Insulation category II

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)