• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP34368SB000AY0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Siemens 6EP34368SB000AY0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

  • Output power upto 20 A93
  • % effectiveness
  • Extra Power-Function with 1.5-fold nominal current

Technical specifications

  • IP20
Nominal input voltage

400 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

320 V AC

Output voltage

24 V DC

Input voltage

3x 320 - 575 V AC

Input voltage (max.)

575 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 70 x 125 x 125 mm

Weight

1.2 kg

Output voltage (max.)

28.8 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

6EP34368SB000AY0

Content

1 pc(s)

PSU features

Regulated

Width

70 mm

Height

125 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

SITOP PSU8200 24 V/20 A

Efficiency

93 %

Depth

125 mm

480 W

Connections

Screw terminals

Output current (details)

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513071 Siemens 6EP34368SB000AY0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 513071 Siemens 6EP34368SB000AY0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

The 3-phase base unit with 20 A, has been innovated and is only 70 mm wide for the most compact tests in this performance . An indication contact for evaluating the operational status is now built and the input voltage area was expanded to 320 - 575 Vac. With up to 93 effectiveness of the regulated power supply SITOP PSU300M 24V/20A is extremely efficient and the development of heat in the switchboard and is correspondingly low. The Extra Power with 1.5-fold nominal current for 5 seconds allows easy switching of loads with high inrush current.
The advantages at a glance:
· Regulated power supply for the highest demands
· Power Boost with 3-fold nominal current
· 3 LED-displays to indicate the charging status
· Selectable short-circuit behaviour: automatic restart or protective cut-off
· · Parallel connection possible for increased power
· Place saving with a width of only 70 mm, no lateral installation gaps necessary
· Wide-range input 3 AC 320 to 575 V for different mains voltages and for balancing voltage fluctuations
· 1.5-fold extra power for switching-on consumers with high switch-on current
· Up to 93% degree of efficiency
· Integrated signal contact "DC 24 V o.k."

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 512.48*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)