• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HDR-15-5 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3606 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-Rail Mounting Single Output 1-phase power: 15 W

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power
  • LED display for power-on
  • Insulation category II

Technical specifications

Nominal input voltage

230 V/AC

115 V/AC

Type

Pulsed

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

5 V DC

Input voltage

85-264 V AC

Input voltage (max.)

264 V AC

Max. output current

2.4 A

Output current (max.) - rounded

2.4 A

12 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

5 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 17.5 x 54.5 x 90 mm

Weight

78 g

Output voltage (max.)

5.5 V DC

Output voltage (min.)

4.5 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

-30 °C

Operating temperature (min.)

-30 °C

Manufacturer part #

HDR-15-5

Content

1 pc(s)

MTBF

1166000 h

PSU features

Adjustable voltage output

Width

54.5 mm

Height

90 mm

Length

17.5 mm

Max. temperature

+70 °C

Min. temperature

-30 °C

Type

HDR-15-5

Efficiency

91 %

Screen size diagonal (inches)

24 inch

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1894091 MEAN WELL HDR-15-5 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894091 MEAN WELL HDR-15-5 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 1894091 MEAN WELL HDR-15-5 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1894091 MEAN WELL HDR-15-5 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)

Description

Even smaller and more powerful than the first generation (DR series) on DIN rail power supplies (DIN-rail) in a plastic housing is the new series HDR of mean well. Especially in the building automation and building control, the power supplies with 15 W for application, which correspond to protection class II The HDR-family of mean corrugated has a step-shaped plastic housing, has an input voltage range of 85 to 264 VAC (also available) and offers 277 VAC models with 5 V, 12 V, 15 V, 24 V and 48 V.
Thanks to the slim design measures the height is only 90 mm, the width 1 SU (17.5 mm). They can be used on the standardised DIN rail TS-35/7.5 and TS-35/15. To their properties also include a low no-load consumption of< 0,3W, a high degree of efficiency up to 91% and an adjustable DC output voltage as well as a wide operating temperature range (-30 to +70 °C). Also a LED display for operation is available.
The HDR-series of mean corrugated meets the European standard DIN EN 43880, the regulation of the European Union for harmonic current according to EN61000-3-2 class A, as well as all safety regulations according to UL 60950-1, UL508 and EN 61558-2-16.

This text is machine translated.

Features

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power
  • LED display for power-on
  • Insulation category II

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)