• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HDR-150-24 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

952 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL power supply series HDR-150 DIN-Rail Mounting Single Output 1-phase power: 150 W

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power
  • LED display for power-on
  • Insulation category II

Technical specifications

  • The input for power refers to an input voltage of 230 V/AC. At 115 V/AC, this derogation. Please refer to the manufacturer for further Informaitonen Data Sheet.
Nominal input voltage

230 V/AC

115 V/AC

Type

Pulsed

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

120 V DC

Output voltage

24 V DC

Inputs

1

Input voltage (max.)

264 V AC

370 V DC

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

150 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 105 x 54.5 x 90 mm

Weight

310 g

Output voltage (max.)

29 V DC

Output voltage (min.)

21.6 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

-30 °C

Operating temperature (min.)

-30 °C

Manufacturer part #

HDR-150-24

Content

1 pc(s)

MTBF

536000 h

PSU features

Adjustable voltage output

Width

54.5 mm

Height

90 mm

Length

105 mm

IP20

Max. temperature

+70 °C

Min. temperature

-30 °C

Type

HDR-150-24

Efficiency

90.5 %

Factory colour

Black

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113576 MEAN WELL HDR-150-24 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113576 MEAN WELL HDR-150-24 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2113576 MEAN WELL HDR-150-24 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)

Description

The HDR-family at extra narrow switched-mode power supplies from mean well for the DIN rail assembly has now been expanded: for higher performance requirements, Schukat the new HDR-150-Series with 150 W in the step-shaped plastic housing. The switched-mode power supplies have the smallest size currently on the market and have a reinforced insulation according to protection class II. The power supplies have input voltages from 85 to 264VAC (also 277 VAC available), low power consumption at zero load of under 0,3W as well as a high degree of efficiency of 90.5%. They are also equipped with an adjustable DC output voltage of ±10% and a wide operating temperature range from -30 to +70°C. The series is designed for applications of the overvoltage category III (OVCIII), which versatile application areas. These include, among others, the building automation, budget control systems, industrial control systems and electro-mechanical devices. HDR-150 meets the EU-Standard EN 61000-3-2, Class A for harmonic currents, is in accordance with the common safety regulations certified and corresponds with a height of 90 mm and a width of 105 mm (6 TE) of the EU-Standard EN 43880 for DIN rail installation.

This text is machine translated.

Features

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power
  • LED display for power-on

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)