• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL WDR-240-24 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

200 - 500 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

200 V AC

Output voltage

24 VDC

Input voltage (max.)

500 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

2

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 63.00 x 125.20 x 113.50 mm

Weight

1058.33 g

Output voltage (max.)

24 V DC

Manufacturer part #

WDR-240-24

Content

1 pc(s)

PSU features

incl. contact pins

Surge protection

Width

125.20 mm

Height

113.50 mm

Length

63.00 mm

Type

WDR-240-24

No. of inputs

1 x

Output current (details)

10 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1297363 MEAN WELL WDR-240-24 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1297363 MEAN WELL WDR-240-24 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Information

Information 1297363 MEAN WELL WDR-240-24 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1297363 MEAN WELL WDR-240-24 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

Direct assembly on DIN Rail · Enclosed case, Touch-guard screw terminals · Very wide universal input 180...550V · Overload protection, current limiting · Protections: short circuit/over load/over voltage · DC OK relay contact

Features

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Very wide universal input 200...500 V
  • Overload protection through current limitation
  • Protected against short circuit, overload, over voltage
  • DC-OK relay output

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.27*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)