• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3036369 ST 4-HESI (5X20) Spring-security Terminal Black

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

403 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage indicator lamp: without disp. light
Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3036369

Content

1 pc(s)

Industrial packaging

No

Type

ST 4-HESI (5X20)

Dim

(L x W x H) 61.5 x 6.2 x 62.5 mm

Width

6.2 mm

Height

62.5 mm

Length

61.5 mm

Weight

0.01

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

Nominal current (details)

6.3 A

Type

ST 4-HESI (5 x 20)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744415 Phoenix Contact 3036369 ST 4-HESI (5X20) Spring-security Terminal Black

User & Safety Instructions

User & Safety Instructions 744415 Phoenix Contact 3036369 ST 4-HESI (5X20) Spring-security Terminal Black

Description

Serves two important functions of the electrical connection technology. Firstly, they assume the function of the fuse carrier and secondly, that of current distribution.

Hints

The current is set by the fuse, the voltage is determined by the selected light display

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.19€ 136.61*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)