• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Disconnect terminal block URTK/S-BEN 10 0309109 Phoenix Contact

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.70 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

6

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

500 V

Stripping length (max.)

11 mm

Manufacturer part #

0309109

Content

50 pc(s)

Industrial packaging

Yes

Type

URTK/S-BEN 10

Dim

(L x W x H) 61 x 8.2 x 58.5 mm

Width

8.2 mm

Height

58.5 mm

Length

61 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565354 Disconnect terminal block URTK/S-BEN 10 0309109 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565354 Disconnect terminal block URTK/S-BEN 10 0309109 Phoenix Contact

Description

Disconnect terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -16 mm² , AWG: 20 - 8, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 581.99€ 566.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)