• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Test disconnect terminal block URTK/S 0311087 Phoenix Contact

Packaging type
Package
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.10 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Serial terminal

Features

+ test option

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

10

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

400 V

Stripping length (max.)

13 mm

Manufacturer part #

0311087

Content

50 pc(s)

Industrial packaging

Yes

Type

URTK/S

Dim

(L x W) 72 mm x 8.20 mm

Width

8.20 mm

Length

72 mm

Rated surge voltage

6 kV

Flammability rating

V0

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 565019 Test disconnect terminal block URTK/S 0311087 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565019 Test disconnect terminal block URTK/S 0311087 Phoenix Contact

Description

Test disconnect terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -10 mm² , AWG: 20 - 10, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.