• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Disconnect terminal block URTKD/SP 0311142 Phoenix Contact

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.18 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Stripping length (max.)

11 mm

Manufacturer part #

0311142

Content

50 pc(s)

Industrial packaging

Yes

Type

URTKD/SP

Dim

(L x W x H) 99.5 x 8.2 x 59 mm

Width

8.2 mm

Height

59 mm

Length

99.5 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565021 Disconnect terminal block URTKD/SP 0311142 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565021 Disconnect terminal block URTKD/SP 0311142 Phoenix Contact

Description

Disconnect terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -10 mm² , AWG: 20 - 10, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 885.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)