• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3210538 PT 2,5-PE/L/N Push-in Three-level Terminal PIT Grey

Packaging type
Piece
Product type
Triple port PG terminal
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

301 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 3210538 PT 2,5-PE/L/N Push-in Three-level Terminal PIT Grey

  • PT 2,5-PE/L/N

Technical specifications

Packaging type

Piece

Product type

Triple port PG terminal

Connection

Quick-connect

Configuration

Terre

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3210538

Content

1 pc(s)

Industrial packaging

No

Type

PT 2,5-PE/L/N

Dim

(L x W x H) 102 x 5.2 x 58 mm

Width

5.2 mm

Height

58 mm

Length

102 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

Nominal current (details)

26 A

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733153 Phoenix Contact 3210538 PT 2,5-PE/L/N Push-in Three-level Terminal PIT Grey

User & Safety Instructions

User & Safety Instructions 733153 Phoenix Contact 3210538 PT 2,5-PE/L/N Push-in Three-level Terminal PIT Grey

Description

The three-level connection terminals PIT have three passage-levels in 5 mm slim terminal casing. They offer a high wiring density especially in cramped switching stations.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.38€ 134.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)