• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3030417 D-ST 2,5 Cover Compatible with (details): ST 1.5;, ST 2.5;, PT 2.5

Compatible with (details)
ST 1.5;
ST 2.5;
PT 2.5
Factory colour
Grey
Dim
(L x W x H) 48.6 x 2.2 x 29.1 mm
Connector colour
Grey
Manufacturer part #
3030417
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

533 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

ST 1.5;

ST 2.5;

PT 2.5

Factory colour

Grey

Dim

(L x W x H) 48.6 x 2.2 x 29.1 mm

Connector colour

Grey

Manufacturer part #

3030417

Content

1 pc(s)

Width

2.2 mm

Height

29.1 mm

Length

48.6 mm

Type

D-ST 2,5

Type

D-ST 2,5

Connection

-

Documents & Downloads

Datasheet

Datasheet 744511 Phoenix Contact 3030417 D-ST 2,5 Cover Compatible with (details): ST 1.5;, ST 2.5;, PT 2.5

User & Safety Instructions

User & Safety Instructions 744511 Phoenix Contact 3030417 D-ST 2,5 Cover Compatible with (details): ST 1.5;, ST 2.5;, PT 2.5

Description

Cover for closing off a series of ST terminals.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)