• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse plug ST-SI-UK 4 0921011 Phoenix Contact

Image similar
Packaging type
Package
Factory colour
Black
Dim
(L x W x H) 20 x 5 x 33.1 mm
Connection
Jack connector
Connector colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

157 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse plug ST-SI-UK 4

  • ST-SI-UK 4
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Black

Dim

(L x W x H) 20 x 5 x 33.1 mm

Connection

Jack connector

Connector colour

Black

Manufacturer part #

0921011

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

6.1 mm

Width

5 mm

Height

33.1 mm

Length

20 mm

Type

ST-SI-UK 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 565078 Fuse plug ST-SI-UK 4 0921011 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565078 Fuse plug ST-SI-UK 4 0921011 Phoenix Contact

Description

Fuse plug, Nominal current: 6.3 A, Length: 33.1 mm, Width: 6.1 mm, Height: 26.5 mm, Color: black

More interesting products

(*All information is plus legal VAT)