• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3031238 ST 2,5-PE Tension Spring-Grounding Terminal ST...-PE Green, Yellow

Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 3031238 ST 2,5-PE Tension Spring-Grounding Terminal ST...-PE Green, Yellow

  • Award image for Phoenix Contact 3031238 ST 2,5-PE Tension Spring-Grounding Terminal ST...-PE Green, Yellow
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Green

Yellow

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3031238

Content

1 pc(s)

Industrial packaging

No

Type

ST 2,5-PE

Dim

(L x W x H) 48.5 x 5.2 x 36.5 mm

Width

5.2 mm

Height

36.5 mm

Length

48.5 mm

Weight

0.01

Flammability rating

V0

Insulation material

PA

Insulation

PA

Nominal current (details)

-

Connector cross section

rigid wires 0.08 - 4 mm² · flexible wires 0.08 - 2.5 mm² mm²

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 744365 Phoenix Contact 3031238 ST 2,5-PE Tension Spring-Grounding Terminal ST...-PE Green, Yellow

User & Safety Instructions

User & Safety Instructions 744365 Phoenix Contact 3031238 ST 2,5-PE Tension Spring-Grounding Terminal ST...-PE Green, Yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.19*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)