
Technical specifications
- ErP-2
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
180 V AC
- Output voltage
48 V/DC
- Input voltage (max.)
550 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Phases
2
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 85.50 x 125.20 x 128.50 mm
- Weight
1700.00 g
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Manufacturer part #
WDR-480-48
- Content
1 pc(s)
- PSU features
Surge protection
- Width
125.20 mm
- Height
128.50 mm
- Length
85.50 mm
- Type
WDR-480-48
- No. of inputs
1 x
- Output current (details)
10 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293349 MEAN WELL WDR-480-48 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293349 MEAN WELL WDR-480-48 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1293349 MEAN WELL WDR-480-48 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1293349 MEAN WELL WDR-480-48 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, switch-off after 3 s
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- DC-OK relay output
Frequently Bought Together
(*All information is plus legal VAT)€ 206.78*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























