
Number
Highlights & Details
DIN / DIN rail power supply DPP100-24.
- Robust plastic housing
- 28.5 V DC/ 4.2 A
- 100 W Power
- Input1 -phase
- Input voltage range 85 - 264 Vac / 90 - 375 V DC
- Temperature range -25 - 71 °C
- Connection (components): Screw terminal
Technical specifications
- Type
DPP100-24
- Nominal input voltage
115 V/AC
230 V/AC
90 - 375 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
176 V AC
- Output voltage
24 V DC
- Input voltage
85 - 264 Vac / 90 - 375 V DC
- Input voltage (max.)
264 V AC
- Max. output current
4.2 A
- Output current (max.) - rounded
4.2 A
100 W
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 73 x 75 x 97 mm
- Weight
390 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
22.5 V DC
- Manufacturer part #
DPP100-24
- Content
1 pc(s)
- MTBF
239000 h
- Width
73 mm
- Height
75 mm
- Max. temperature
71 °C
- Min. temperature
-25 °C
- Type
DPP100-24
- Depth
97 mm
100 W
- Connections
Screw terminals
- Output current (details)
4.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 510851 TDK-Lambda DPP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 510851 TDK-Lambda DPP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 510851 TDK-Lambda DPP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 510851 TDK-Lambda DPP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Overcurrent protection
- Overvoltage protection
- Adjustable Output Voltage ±20 %
- Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B
- Isolation Input/Output (SELV) 3000 V/AC
- Residual ripple<50 mV
- Efficiency level 87 - 93%.






