• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DDR-60G-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter series DDR-60 for DIN rail Single Output Input voltage ratio: 4:1 Power: 60 W

  • For DIN rail mounting.
  • Can be used on DIN-rail TS-35/7.5 or 15 can be installed
  • Only 52.5 mm width
  • Wide input voltage range 4:1
  • No minimum load required
  • Regulated output voltage (±10%) cooling by free air convection
  • Input/output insulation 4000 V
  • Protection: short circuit, overload, over voltage, input polarity, input under voltage protection
  • This text is machine translated.

Technical specifications

Nominal input voltage

24 V/DC

Product type

Rail mounted DC/DC converter (DIN)

Min. input voltage

9 V DC

Output voltage

12 V DC

Input voltage

9-36 V DC

Input voltage (max.)

36 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

60 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Clamp

Dim

(L x W x H) 52.5 x 54.5 x 90 mm

Weight

216 g

Output voltage (max.)

13.2 V DC

Output voltage (min.)

9 V DC

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

DDR-60G-12

Content

1 pc(s)

MTBF

611000 h

PSU features

DC-to-DC converter

Regulated

Adjustable voltage output

Width

54.5 mm

Height

90 mm

Length

52.5 mm

Type

DDR-60G-12

Efficiency

91 %

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113634 MEAN WELL DDR-60G-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113634 MEAN WELL DDR-60G-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2113634 MEAN WELL DDR-60G-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

Features

  • Can be used on DIN-rail TS-35/7.5 or 15 can be installed
  • Only 52.5 mm width
  • Wide input voltage range 4:1
  • No minimum load required
  • Regulated output voltage (±10%) cooling by free air convection
  • Input/output insulation 4000 V
  • Protection: short circuit, overload, over voltage, input polarity, input under voltage protection

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)