• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DBUF20-24 DIN rail mount buffer module 24 V 20 A No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail mount buffer module

Min. input voltage

23 V DC

Input voltage (max.)

30 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 114.90 x 63 x 125.20 mm

Weight

1620 g

Output voltage (max.)

24 V

Manufacturer part #

DBUF20-24

Content

1 pc(s)

Width

63 mm

Height

125.20 mm

Length

114.90 mm

Type

DBUF20-24

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3018489 MEAN WELL DBUF20-24 DIN rail mount buffer module 24 V 20 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3018489 MEAN WELL DBUF20-24 DIN rail mount buffer module 24 V 20 A No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3018489 MEAN WELL DBUF20-24 DIN rail mount buffer module 24 V 20 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)