• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-2250320 Rail mounted PSU (DIN) 12 V 4.5 A 54 W No. of outputs:2 x Content 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PSDD-60-12-2 DIN RAIL POWER SUPPLY

  • 12 V / 4.5 A
  • 54 W Power
  • Input voltage range 100-240 V/50 Hz 1.5 A
  • Easy installation

Technical specifications

Nominal input voltage

100-240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Output voltage

12 V

Input voltage

100-240 V AC 50/60 Hz 1.5 A

Input voltage (max.)

240 V AC

Max. output current

4.5 A

Output current (max.) - rounded

4.5 A

54 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

12 V

No. of outputs

2 x

Dim

(L x W x H) 58 x 52 x 90 mm

Weight

190 g

Output voltage (max.)

12.6 V DC

Output voltage (min.)

11.4 V DC

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-20 °C

Manufacturer part #

BT-2250320

Content

1 pc(s)

PSU features

Surge protection

Width

52 mm

Height

90 mm

Length

58 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Type

PSDD-60-12-2

Efficiency

88 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250320 Basetech BT-2250320 Rail mounted PSU (DIN) 12 V 4.5 A 54 W No. of outputs:2 x Content 1 pc(s)

Description

The Basetech DIN rail power supply PSDD-60-12-2 offers optimal protection against short circuit, overvoltage and overcharge damage. Thanks to the built-in hiccup mode, there is a constant current limitation and an automatic reset after an error. Thanks to its compact design and simple installation on a mounting rail, the power supply is suitable for all areas of application.

Features

  • LED Power indicator
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • Built-in hiccup mode
  • Protection class 2
  • Setting range: 11.4 - 12.6 V
  • Bridging time: 30ms / 230VAC
  • Rise time: 80ms / 230VAC
  • Residual ripple: 120 mVp-p

Scope of delivery

  • DIN rail power supply PSDD-60-12-2
  • User manual

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)