
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 VDC
- Input voltage (max.)
264 V AC
- Max. output current
1.74 A
- Output current (max.) - rounded
1.74 A
40 W
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 40.00 x 90.00 x 100.00 mm
- Weight
300.00 g
- Output voltage (max.)
24 V DC
- Manufacturer part #
MDR-40-24
- Content
1 pc(s)
- PSU features
Regulated
incl. contact pins
Surge protection
- Width
90.00 mm
- Height
100.00 mm
- Length
40.00 mm
- Type
MDR-40-24
- No. of inputs
1 x
- Output current (details)
1.74 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1297370 MEAN WELL MDR-40-24 Rail mounted PSU (DIN) 24 V DC 1.74 A 40 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297370 MEAN WELL MDR-40-24 Rail mounted PSU (DIN) 24 V DC 1.74 A 40 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1297370 MEAN WELL MDR-40-24 Rail mounted PSU (DIN) 24 V DC 1.74 A 40 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1297370 MEAN WELL MDR-40-24 Rail mounted PSU (DIN) 24 V DC 1.74 A 40 W No. of outputs:1 x Content 1 pc(s)
Certificate
Certificate 1297370 MEAN WELL MDR-40-24 Rail mounted PSU (DIN) 24 V DC 1.74 A 40 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1297370 MEAN WELL MDR-40-24 Rail mounted PSU (DIN) 24 V DC 1.74 A 40 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- LED display for power-on
- Low idle power
- DC-OK relay output
Frequently Bought Together
(*All information is plus legal VAT)€ 22.78*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























