
Number
Highlights & Details
Industrial-ECO-Switch
- 5‐ETHERNET‐Ports 10/100 Mbps auto-negotiation
- Diagnostics‐Front Panel LEDs
- Supports Auto‐MDI‐/MDI‐X‐functions
- Half‐ or full duplex‐transmission mode per port
- Store‐and‐Forward‐Switching‐method
- Integrated Address‐Look‐Up‐table, supports up to 2000 absolute MAC‐addresses
- Overvoltage protection
- IEEE 802.3x flow control for full duplex operation
- For DIN 35 rail
Technical specifications
- 5-PORT 100BASE-TX INDUSTR.ECO SWITCH
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- Auto-uplink at each port
Yes
- Power supply (LOV)
via terminal
- MAC addresses
2000
- Weight
350 g
- Width
23.4 mm
- Height
73.8 mm
- Depth
109.2 mm
- Type
Industrial-ECO-Switch
- Interfaces
LAN (10/100 Mbps)
IP20
- Factory colour
Multicolour
- Operating voltage
18 V DC
24 V DC
30 V DC
DIN rail (top hat rail)
23.4
109.2 mm
73.8 mm
IP30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197267 WAGO 852-111 Industrial-ECO-Switch Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 197267 WAGO 852-111 Industrial-ECO-Switch Industrial Ethernet switch 10 / 100 MBit/s
Conformity certificate
Conformity certificate 197267 WAGO 852-111 Industrial-ECO-Switch Industrial Ethernet switch 10 / 100 MBit/s
Description
The five ports on the switch allow multiple segments to be formed to reduce network congestion, and each user node to be assigned its own bandwidth. The 852‐111 is a cost-effective solution to respond to the growing demand for IP‐based industrial communications.
The switch is easy to configure and install and is particularly suitable for small and medium-sized networks.
This text is machine translated.





