• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GS105 GE GS105GE Network switch 5 ports 1000 MBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

949 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 33.99
-29 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NETGEAR GS105 GE GS105GE Network switch 5 ports 1000 MBit/s

  • For data transfer rate of up to 1000 MBit/s
  • More flexibility for additional network devices

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

MAC addresses

8000

Weight

300 g

Width

105 mm

Height

158 mm

Depth

25 mm

Type

GS105GE

Interfaces

RJ45

Factory colour

Blue

Port

5 ports

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 973151 NETGEAR GS105 GE GS105GE Network switch 5 ports 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 973151 NETGEAR GS105 GE GS105GE Network switch 5 ports 1000 MBit/s

Description

This is a high-performance Gigabit copper switch. It enables an easy upgrading of an existing network to transfer speeds of 1000 MBit/s via category-5-(Cat.-5). It is particularly suitable as a desktop device as it operates without a fan and is silent.

Features

  • 5x 10/100/1000 MBit/s auto-sensing
  • Auto uplink
  • No fan
  • Plug & Play

Scope of delivery

  • Switch
  • Power adapter.

More interesting products

(*All information is plus legal VAT)