• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GS105E-200PES GS105E Network switch 5 ports 1 GBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Netgear ProSafe™ GS105E 5 port Gigabit Ethernet switch

  • T-Entertain suitable (multicast)
  • Port mirroring
  • Bandwidth managemet for avoiding data jams
  • 'ProSafe by Netgear' logo in blue and grey lettering with a stylised 'P'

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

5

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

MAC addresses

4000

Weight

300 g

Width

94 mm

Height

104 mm

Depth

28 mm

Type

GS105E

Interfaces

RJ45

Factory colour

Multicolour

Port

5 ports

Length

150 cm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 973846 NETGEAR GS105E-200PES GS105E Network switch 5 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 973846 NETGEAR GS105E-200PES GS105E Network switch 5 ports 1 GBit/s

Warranty Terms

Warranty Terms 973846 NETGEAR GS105E-200PES GS105E Network switch 5 ports 1 GBit/s

Description

The ProSafe Plus switches optimise the traffic in your network by enabling port as well as tag-based prioritisation. In this way the traffic that cannot wait gets preference over the less critical traffic packets. The switch masters the so-called IGMP v3 snooping. This function is necessary for distributing the IPTV data (multicast) via this switch in such a way that there are no disturbing hangers at the TV-set, in case other network devices generate traffic at the same time.
The VLAN-technology of the switches enhances the security and enables managing the domain collisions.
The ProSafe Plus switches offer you an excellent cost-benefit ratio and enable a network management at a professional level.

Features

  • D-Link Green-Technology integrated
  • Switching power 16 Gbit/s
  • Automatic MDI/MDIX-detection on all ports
  • Secure section determination (store-.and-forward method)
  • Full/half-duplex for Ethernet/fastEthernet speed
  • IEEE 802.3x flow control
  • Support of Jumbo frames with 9,216 bytes
  • RoHS compliant
  • Plug-and-Play installation
  • IEEE 802.3 10BASE-TEthernet (twisted-pair copper cable)
  • IEEE 802.3u 100BASE-TX Fast Ethernet(twisted-pair copper cable)
  • IEEE 802.3ab 1000BASE-TGigabit .Ethernet (twisted-pair copper cable)
  • ANSI/IEEE 802.3 automatic N-way-.speed determination
  • IEEE 802.3x flow control
  • IEEE 802.3az energy-efficient Ethernet .(EEE)
  • Ethernet: 10 MBit/s (half-duplex);20 Mbit/s (full-duplex)
  • Fast Ethernet: 100 MBit/s (half-duplex); 200 Mbit/s (full-duplex)
  • Gigabit Ethernet: 2000 MBit/s (full-duplex)
  • Media interface: Automatic detection at all ports
  • LED-displays: For each port: Connection/Activity/Speed; Each device: Power
  • Transmission method: Store-and-forward
  • MAC-address table: 8,000 entries per device.
  • Address adoption: Automatic update
  • Packet filtering/forwarding rate: Ethernet: 14,880 packets for each port
  • Fast Ethernet: 148,800 packets for each port
  • Gigabit Ethernet: 1,488,000 packets for each port
  • RAM-buffer: 128 Kb per device.
  • Voltage values: Switching power supply with 5 V/1 A (Energy Star .Level V)
  • Power consumption: Ready state (standby): AC-input power: 2.2 W maximum: AC-input power: 4.8 W

Scope of delivery

  • ProSafe 5 Gigabit ethernet switch
  • Wall mounting set
  • 12V, 1.0A power supply
  • Installation-CD with configuration utility software
  • Quick installation guide

More interesting products

(*All information is plus legal VAT)