• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95001 PoE cable set (splitter + injector) 10 / 100 MBit/s Passive

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS Professional passive PoE cable set, 1x splitter PD-cable, 1 x injector PSE cable, plug diameter 5.5mm/2.1mm

  • Input cable with RJ45 plug, DC socket and RJ45 socket
  • Output cable for the terminal device with RJ45 plug, DC plug and RJ45 socket
  • Suitable for 5.5mm power plug

Technical specifications

Product type

PoE cable set (splitter + injector)

PoE

Passive

LAN data transfer rate

10 / 100 MBit/s

Width

220 mm

Height

50 mm

Depth

25 mm

Factory colour

White

Weight

0.054

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1515956 Digitus DN-95001 PoE cable set (splitter + injector) 10 / 100 MBit/s Passive

Description

Simplifies the installation of network devices by power and data transmission via a single cable combined.

This text is machine translated.

Features

  • Cable connection: 10/100 Mbit/s
  • PVC sheath
  • RJ45 Mug
  • Pin assignment: 1/2/3/6 for data transmission, 4/5/7/8 of the power supply

Scope of delivery

  • Splitter PD cable
  • Injector PSE cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)