• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NS0011 Splitter 1000 MBit/s

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Ethernet Splitter 1 on 2, 1000 Mbit/s with USB power supply

  • High speed 1000 Mbit/s LAN splitter, 1 input 2 outputs
  • Secure and stable 1000 Mbit/s high-speed transmission up to 100 m
  • Power supply via USB or 5 V/1 A mains adaptor (not included)
  • High quality and robust aluminum casing
  • Ideal for office or while traveling
  • 1 m USB-power cable included in the delivery

Technical specifications

Product type

Splitter

LAN data transfer rate

1000 MBit/s

Width

59 mm

Height

57 mm

Length

19 mm

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3163064 LogiLink NS0011 Splitter 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3163064 LogiLink NS0011 Splitter 1000 MBit/s

Description

The new gigabit Ethernet splitter from LogiLink enables the simultaneous separation of an Ethernet connection on two computers. It supports speeds of up to 1000 Mbit/s on the two split lines. The integrated technology guarantees a stable signal transmission and compatibility with various Ethernet cables (Cat5/5e/6/7/8). A USB power cable is included.

This text is machine translated.

Scope of delivery

  • Gigabit network splitter
  • USB charging cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)