• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec i-Tec USB-C Slim HUB 3-Port mit Gigabit Ethernet Adapter Network adapter 10 / 100 / 1000 MBit/s USB C®

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I-TEC USB HUB 3-Port Gigabit Ethernet Adapter C Slim

  • A combination of passive USB HUB with Gigabit Ethernet Adapter for a quick and easy connection of your USB-devices to a notebook, tablet, smartphone or PC with a new USB-C or Thunderbolt 3 connector, and for a connection with a high-speed network and internet via Gigabit Ethernet
  • 3x USB 3.0 port for connecting USB devices and fast Datentrasfer (5 Gbps)
  • 1x Ethernet GLAN RJ-45 port, supports speeds of 10 / 100 / 1000 Mbps (if you are using the Operating System MacOS (esp. 10.12 Sierra), then please download the LAN port driver)
  • Integrated USB 3.1 cable for the connection of your notebooks, tablets C, smartphone or PC
  • Support of Wake-on-LAN and Plug and Play Function

Technical specifications

Product type

Network adapter

Interfaces

USB C®

No. of Gigabit LANs

1 x

Transfer rate

10 / 100 / 1000 MBit/s

No. of USB type A 3.0 ports

3 x

Factory colour

Multicolour

Weight

0.105 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596071 i-tec i-Tec USB-C Slim HUB 3-Port mit Gigabit Ethernet Adapter Network adapter 10 / 100 / 1000 MBit/s USB C®

User & Safety Instructions

User & Safety Instructions 1596071 i-tec i-Tec USB-C Slim HUB 3-Port mit Gigabit Ethernet Adapter Network adapter 10 / 100 / 1000 MBit/s USB C®

Description

A combination of passive USB HUB with Gigabit Ethernet Adapter for a quick and easy connection of your USB-devices to a notebook, tablet, smartphone or PC with a new USB-C or Thunderbolt 3 connector, and for a connection with a high-speed network and internet via Gigabit Ethernet.
This hub has 3 USB 3.0 ports with Plug & Play and USB charging function - the HUB detects automatically, whether a aufzuladendes via USB device is connected. The USB 3.0 interface is particularly important if you use larger amounts of data from your memory cards and flash memory media want to transfer.
The Gigabit Ethernet port allows easy access to the 10/100/1000 Mbps network. You get the benefit of fast internet connection without interruption.
The hub is powered via the USB bus power. For protection of your computer in the event of a short-circuit of peripheral devices is a surge protection is integrated. The hub does not need any external power supply and supports a wide range of operating systems from Windows in Mac OS up to Linux. The Ethernet network connection can also be used under Android. This function must be anchored in the Android device but by the manufacturer. If the Ethernet network connection is supported, you can under network settings - other networks Ethernet check.
The hub is for use with Apple MacBook 2015, Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with USB-C connector. This connector has many advantages - it is small and symmetric, what a simple Connect allows, since they are not on the rotation of the Konnektors.

This text is machine translated.

Scope of delivery

  • I-TEC USB-C Slim HUB 3-port + Gigabit Ethernet Adapter with integrated cable (16 cm)
  • Quick Start

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.17€ 48.17*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)