• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-GBEA-170 Network adapter 1 GBit/s USB C®

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

458 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Mini USB 3.0 USB-C® to Gigabit Ethernet Adapter, Black Slim design

  • Allows your notebook or tablet to be integrated into a Gigabit network
  • Transfer rates of up to 1,000 Mbit/s (Gigabit LAN)

Technical specifications

Product type

Network adapter

Interfaces

USB C®

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

No. of USB 3.0 ports

1 x

LAN transfer rate

1000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307943 Renkforce RF-GBEA-170 Network adapter 1 GBit/s USB C®

Description

Connect your network, wherever you want!
The Renkforce USB-C® on RJ45 adapter is your key to the flexible network connection. Whether on a laptop, tablet or Smartphone - with this adapter you can convert every USB-C connection in a fast and reliable LAN-port. Perfect for gaming, streaming and home office.

This text is machine translated.

Features

  • Supports USB 3.0 high-speed data transfer
  • USB bus powered, no external power supply
  • Fully compliant with USB Specification Rev. 3.0 and backward compatible with USB Specification Rev. 2.0 and Rev. 1.1
  • Fully compliant with IEEE 802.1P/802.1Q/802.3/802.3u/802.3az (Energy Efficient Ethernet) specification
  • Supports full duplex operation with IEEE 802.3x flow control and half duplex operation with back-pressure flow control
  • Supports jumbo frame to 9K bytes
  • Supported operating systems: Windows 11 32/64-bit, Windows10 32/64-bit, Windows 8.x 32/64-bit, Windows 7 32/64-bit, Server 2008 32/64-bit, Vista 32/64-bit, Server 2003 32/64-bit, XP 32/64-bit, Linux4.10.x, Mac OSX 10.10 or above

Scope of delivery

  • unit
  • manual

System requirements

  • Windows10 32/64-bit, Windows 8.x 32/64-bit, Windows 7 32/64-bit, Server 2008 32/64-bit, Vista 32/64-bit, Server 2003 32/64-bit, XP 32/64-bit, Linux4.10.x, Mac OSX 10.10 or above
  • Windows 11 32/64-bit

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)