• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3386050 Network adapter 1000 MBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce network adapter USB 3.1 (1) USB-C™ Gigabit Ethernet

  • Enables notebook & tablet integration into a gigabit network
  • Transfer rates up to 1000 MBit/s (Gigabit LAN)

Technical specifications

Product type

Network adapter

Interfaces

USB C® (USB 3.2 1st gen)

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Transfer rate

1000 MBit/s

No. of USB 3.0 ports

1 x

LAN transfer rate

1000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693025 Renkforce RF-3386050 Network adapter 1000 MBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps)

Conformity certificate

Conformity certificate 1693025 Renkforce RF-3386050 Network adapter 1000 MBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps)

Description

You want to connect to a network, but your notebook or tablet does not have its own network connection? No problem. Renkforce USB 3.1 Gigabit Ethernet Network Adapter makes it easy to connect your USB-C™ device to a router, modem or network switch and enjoy Gigabit Ethernet. The application is interesting for all mobile devices, which have only a built-in WLAN for reasons of space. Data backup and complete back-ups via network are much faster with this gigabit adapter than via WLAN.Reliable data transfer for your network The Gigabit network adapter ensures fast gigabit transfer rates of up to 1,000 MBit/s. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. This makes the wired Internet connection the alternative to wireless LAN. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.

This text is machine translated.

Features

  • USB standard: USB 3.1 (Gen 1)
  • USB 1.1 / 2.0 specification backwards compatibility
  • Supports Auto-MDIX (automatic recognition cross and 1:1 wired network cable)
  • IEEE 802.3, 802.3u and 802.3ab (10Base-T, 100Base-TX, 1000BaseT) compatible
  • Supports both full-duplex and half-duplex operation in Fast Ethernet
  • Supports 9 KB jumbo frame
  • IP/TCP/UDP/ICMP/IGMP & IPv6 TCP/UDP/ICMPv6 checksum, testing, and generation
  • Bus-powered, no external power source required
  • Plug and Play, hot-swap compatible

Scope of delivery

  • User manual
  • Unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.68€ 14.68*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)