
Highlights & Details
Fast Ethernet Media Converter, RJ45 / ST
- The perfect converter solution for various fiber media
- Transmits data in high quality and additionally provides excellent reliability
- Long range up to 2km by the multimode fiber dual
- Automatic cable detection
Technical specifications
- Product type
Network media converter
- Interfaces
1x LAN (10/100 Mbps)
1x ST Simplex
- Link
LAN
ST Simplex
- Transfer rate
100 MBit/s
- Length
120 mm
- Width
70 mm
- Height
26 mm
- Weight
180 g
- Version
Cable
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Cable use
RJ45
- Connection type
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1345762 Digitus DN-82010-1 LAN, ST Simplex Network media converter 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1345762 Digitus DN-82010-1 LAN, ST Simplex Network media converter 100 MBit/s
Conformity certificate
Conformity certificate 1345762 Digitus DN-82010-1 LAN, ST Simplex Network media converter 100 MBit/s
Description
· Transforms wire based network media to fiber optic
· High quality and excellent reliability
· 10/100Base-TX to 100Base-FX
· Connectors: 1x RJ45, 1x ST Duplex
· Distance: up to 2km
· Wavelength: 1310nm
· Multimode dual fiber
· Automatic cable detection - auto MDI / MDI-X function
· Auto-negotiation of full- and half-duplex
· Diagnostic and monitoring LEDs for the status of power, link and act of the ports
· Link Fault Pass Through (LFP) function for easier network maintenance
· Suitable for 50/125µm and 62.5/125µm Fiber Cables
· Transmission power: minimum -22 dBm, maximum -12 dBm
· Sensitivity receiving power: minimum -30 dBm
· Supported Standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet
· 128kB data buffer
· Operating temperature: 0 to 55°C
· Dimensions (L x W x H): 95mm x 70mm x 26mm
· Weight: 200g
· Standalone Converter with external power supply
· Input Supply Voltage: 5V DC
· Max. Current: 800mA
· Power Consumption: 2.5W
Features
- Converts wire-based network signals in fiber-optic signals
- High quality and maximum reliability
- 10/100Base-TX to 100Base-FX
- Connections: 1 x RJ45, 1 x ST duplex
- Range: Up to 2 km
- Shaft length: 1310 nm
- Multi-mode Dual Fiber
- Automatic cable detection - Auto-MDI/MDI-X function
- Auto detection of full- and half-duplex
- Diagnostic LEDs for status and activity monitoring
- Link Fault pass-through (LFP) function for a simple error detection
- Suitable for 50/125 µm and 62.5/125 μm fiber-optic cable
- Transmission power: Minimum -22 dBm, Maximum -12 dBm
- Reception sensitivity: Minimum -30 dBm
- Supported standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet
- 128 kB data buffer
- Operating temperature 0 to 55 °C
- Dimensions (L x W x H): 95 mm x 70 mm x 26 mm
- Weight: 200 g
- Standalone converter with external power supply unit
- Input voltage 5V/DC
- Max current consumption: 800mA
- Power consumption: 2.5W.
Scope of delivery
- Media Converter
- Quick installation guide
- Power adapter
Frequently Bought Together
(*All information is plus legal VAT)€ 42.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























