• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK MC220L LAN, SFP Network media converter 1000 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Ethernet media converter

  • Keeps the standards IEEE 802.3 and IEEE 802.3z.
  • The FX port supports hot-swap
  • Glass Fiber Transmission distance up to 0.55 km for the multi-mode fiber and 10 km for the single-mode fiber.

Technical specifications

  • Standards and protocols: IEEE 802.3ab, IEEE 802.3z, IEEE 802.3x
  • Basic function: full-duplex flow control (IEEE 802.3x)
  • Ports: 1-gigabit SFP port, 1000 M-RJ45-Port (Auto-MDI/MDIX)
  • Network Media 1000BASE-T: UTP-cable of categories 5, 5 e (maximum 100 m), EIA/TIA-568 100 Ω STP (maximum 100 m)
  • Network Media 1000BASE-FX: Multi-mode/single mode fiber
  • LED-display: PWR, LINK, RX
  • Power supply: external power adapter
  • Safety and emission: FCC, CE
Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SFP

Link

LAN

SFP

Transfer rate

1000 MBit/s

Length

95 mm

Width

73 mm

Height

27 mm

Weight

300 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995872 TP-LINK MC220L LAN, SFP Network media converter 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 995872 TP-LINK MC220L LAN, SFP Network media converter 1000 MBit/s

Description

The MC220L is a media converter, which is designed to, 1000BASE-SX/LX/LH fiber media in 1000Base-T-copper media or vice versa to convert. The MC220L has been developed according to the IEEE 802.3ab 1000Base-T standard and the IEEE 802.3z 1000Base-SX/LX/LH standard designed for use with multi-mode/single mode glass fiber cable and the SC/LC-plug. It works at 850 nm both sending and receiving of data when it is multi-mode fiber used and 1310 nm both sending and receiving of data, if he is a single-mode fiber-optic cable is used.

Further properties of the module are: the possibility of the device as an independent device (there is no housing required) or with the 19-inch system housing from TP-LINK to use auto-MDI/MDIX for the transmission port and status LED on the front side. The MC220L sends in the fiber-optic long distance mode with the help of the multi-mode fiber cable up to a distance of 550 m and using a single-mode fiber cable up to a distance of 10 km away.

This text is machine translated.

Features

  • Works at 1000 Mbps for both the TX port as well as for the FX port in full-duplex mode.
  • Supports Auto MDI/MDI-X for the TX port.
  • Does the switch configurations for force mode and auto-transfer modes for the FX port before
  • FX port supports hot-swap
  • Glass Fiber Transmission distance up to 0.55 km for the multi-mode fiber and 10 km for the single-mode fiber.
  • The LED displays indicate the status easily, so the network can be easily monitored.
  • External mains adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)