• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK MC200CM 1x SC, LAN Network media converter 1 GBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Ethernet Media Converter V4.0

  • Keeps the standards IEEE 802.3 and IEEE 802.3z.
  • FX port can be switched between force and auto mode.
  • Glass Fiber Transmission distance up to 0,5km

Technical specifications

  • Standards and protocols: IEEE 802.3ab, IEEE 802.3z, IEEE 802.3x
  • Basic function: full-duplex flow control (IEEE 802.3x)
  • Ports: 1000 M-SC-Port, 1000 M-RJ45-Port (Auto-MDI/MDIX)
  • Network Media: 1000BASE-FX: Multi-mode fiber
  • Network Media: 1000BASE-T: UTP category 5, 5e cable (maximum 100 m), EIA/TIA-568 100 Ω STP (maximum 100 m)
  • LED-display: PWR, LINK, RX
  • Power supply: external power adapter
  • Safety and emission: FCC, CE
Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

Link

1x SC

LAN

Transfer rate

1 GBit/s

Length

95 mm

Width

73 mm

Height

27 mm

Weight

180 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995845 TP-LINK MC200CM 1x SC, LAN Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 995845 TP-LINK MC200CM 1x SC, LAN Network media converter 1 GBit/s

Description

The MC 200 CM is a media converter, which is designed to, 1000BASE-SX fiber media in 1000Base-T-copper media or vice versa to convert. The MC 200 CM has been developed according to the IEEE 802.3ab 1000Base-T standard and the IEEE 802.3z 1000Base-SX standard designed for use with multi-mode fiber-optic cable and the SC-plug. The MC 200 CM supports the short-wave (SX) Laser Specification when a transfer rate, which is the full bandwidth. It works at 850 nm both sending and receiving data.
Further properties of the module are: the possibility of the device as an independent device (there is no housing required) or with the 19-inch system housing from TP-LINK to use auto-MDI/MDIX for the transmission port and status LED on the front side. The MC 200 CM sends in the fiber-optic long distance mode with the help of the multi-mode fiber cable up to a distance of 550 m.

This text is machine translated.

Features

  • Works at 1000 Mbps for both the TX port as well as for the FX port in full-duplex mode.
  • Supports Auto MDI/MDI-X for the TX port.
  • Does the switch configurations for force mode and auto-transfer modes for the FX port before
  • Glass Fiber Transmission distance up to 0,5km.
  • The LED displays indicate the status easily, so the network can be easily monitored.
  • External mains adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)